


885012105003 | |
|---|---|
DigiKey Part Number | 732-7480-2-ND - Tape & Reel (TR) 732-7480-1-ND - Cut Tape (CT) 732-7480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105003 |
Description | CAP CER 0.33UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.75240 | ₹237.62 |
| 100 | ₹4.11880 | ₹411.88 |
| 500 | ₹3.05836 | ₹1,529.18 |
| 1,000 | ₹2.73315 | ₹2,733.15 |
| 2,500 | ₹2.39115 | ₹5,977.88 |
| 5,000 | ₹2.18521 | ₹10,926.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.92010 | ₹19,201.00 |
| 20,000 | ₹1.78759 | ₹35,751.80 |
| 30,000 | ₹1.72127 | ₹51,638.10 |
| 50,000 | ₹1.64777 | ₹82,388.50 |
| 70,000 | ₹1.60482 | ₹1,12,337.40 |
| 1,00,000 | ₹1.56351 | ₹1,56,351.00 |