


885012109007 | |
|---|---|
DigiKey Part Number | 732-7378-2-ND - Tape & Reel (TR) 732-7378-1-ND - Cut Tape (CT) 732-7378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109007 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.15800 | ₹771.58 |
| 50 | ₹60.77600 | ₹3,038.80 |
| 100 | ₹55.71590 | ₹5,571.59 |
| 500 | ₹47.15958 | ₹23,579.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.39218 | ₹42,392.18 |
| 2,000 | ₹40.31739 | ₹80,634.78 |
| 3,000 | ₹39.27790 | ₹1,17,833.70 |
| 5,000 | ₹38.12593 | ₹1,90,629.65 |
| 7,000 | ₹37.45225 | ₹2,62,165.75 |
| 10,000 | ₹36.80428 | ₹3,68,042.80 |