


885012206018 | |
|---|---|
DigiKey Part Number | 732-7937-2-ND - Tape & Reel (TR) 732-7937-1-ND - Cut Tape (CT) 732-7937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206018 |
Description | CAP CER 0.047UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.20850 | ₹220.85 |
| 500 | ₹1.58788 | ₹793.94 |
| 1,000 | ₹1.39872 | ₹1,398.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.06325 | ₹4,253.00 |
| 8,000 | ₹0.96366 | ₹7,709.28 |
| 12,000 | ₹0.91384 | ₹10,966.08 |
| 20,000 | ₹0.85871 | ₹17,174.20 |
| 28,000 | ₹0.82649 | ₹23,141.72 |
| 40,000 | ₹0.79553 | ₹31,821.20 |