330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206031

DigiKey Part Number
732-7950-2-ND - Tape & Reel (TR)
732-7950-1-ND - Cut Tape (CT)
732-7950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206031
Description
CAP CER 330PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,258
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
50₹2.47880₹123.94
100₹2.11530₹211.53
500₹1.52080₹760.40
1,000₹1.33815₹1,338.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.01526₹4,061.04
8,000₹0.91928₹7,354.24
12,000₹0.87121₹10,454.52
20,000₹0.81808₹16,361.60
28,000₹0.78706₹22,037.68
40,000₹0.75721₹30,288.40
Manufacturers Standard Package