


885012206042 | |
|---|---|
DigiKey Part Number | 732-7961-2-ND - Tape & Reel (TR) 732-7961-1-ND - Cut Tape (CT) 732-7961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206042 |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.51600 | ₹125.80 |
| 100 | ₹2.15260 | ₹215.26 |
| 500 | ₹1.55062 | ₹775.31 |
| 1,000 | ₹1.36517 | ₹1,365.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.03646 | ₹4,145.84 |
| 8,000 | ₹0.93885 | ₹7,510.80 |
| 12,000 | ₹0.89000 | ₹10,680.00 |
| 20,000 | ₹0.83597 | ₹16,719.40 |
| 28,000 | ₹0.80443 | ₹22,524.04 |
| 40,000 | ₹0.77410 | ₹30,964.00 |