1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206109

DigiKey Part Number
732-12238-2-ND - Tape & Reel (TR)
732-12238-1-ND - Cut Tape (CT)
732-12238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206109
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206109 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,204
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
50₹3.05660₹152.83
100₹2.62780₹262.78
500₹1.90658₹953.29
1,000₹1.68573₹1,685.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.29203₹5,168.12
8,000₹1.17589₹9,407.12
12,000₹1.11784₹13,414.08
20,000₹1.05356₹21,071.20
28,000₹1.01599₹28,447.72
40,000₹0.97990₹39,196.00
Manufacturers Standard Package