


885012207002 | |
|---|---|
DigiKey Part Number | 732-7647-2-ND - Tape & Reel (TR) 732-7647-1-ND - Cut Tape (CT) 732-7647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207002 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹16.49400 | ₹824.70 |
| 100 | ₹14.70480 | ₹1,470.48 |
| 500 | ₹11.70416 | ₹5,852.08 |
| 1,000 | ₹10.77696 | ₹10,776.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.63419 | ₹28,902.57 |
| 6,000 | ₹9.07492 | ₹54,449.52 |
| 9,000 | ₹8.79489 | ₹79,154.01 |
| 15,000 | ₹8.48459 | ₹1,27,268.85 |
| 21,000 | ₹8.30318 | ₹1,74,366.78 |
| 30,000 | ₹8.12868 | ₹2,43,860.40 |
