0.015 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207012

DigiKey Part Number
732-8022-2-ND - Tape & Reel (TR)
732-8022-1-ND - Cut Tape (CT)
732-8022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207012
Description
CAP CER 0.015UF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,145
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.80200₹190.10
100₹3.28010₹328.01
500₹2.40978₹1,204.89
1,000₹2.14328₹2,143.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.66011₹6,640.44
8,000₹1.51893₹12,151.44
12,000₹1.44834₹17,380.08
20,000₹1.37021₹27,404.20
28,000₹1.32451₹37,086.28
40,000₹1.28059₹51,223.60
Manufacturers Standard Package