


885012207013 | |
|---|---|
DigiKey Part Number | 732-8023-2-ND - Tape & Reel (TR) 732-8023-1-ND - Cut Tape (CT) 732-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207013 |
Description | CAP CER 0.022UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.78340 | ₹189.17 |
| 100 | ₹3.26150 | ₹326.15 |
| 500 | ₹2.39674 | ₹1,198.37 |
| 1,000 | ₹2.12930 | ₹2,129.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.64939 | ₹6,597.56 |
| 8,000 | ₹1.50903 | ₹12,072.24 |
| 12,000 | ₹1.43879 | ₹17,265.48 |
| 20,000 | ₹1.36098 | ₹27,219.60 |
| 28,000 | ₹1.31555 | ₹36,835.40 |
| 40,000 | ₹1.27185 | ₹50,874.00 |