0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207018

DigiKey Part Number
732-7650-2-ND - Tape & Reel (TR)
732-7650-1-ND - Cut Tape (CT)
732-7650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207018
Description
CAP CER 0.22UF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.17500₹71.75
50₹5.01340₹250.67
100₹4.35180₹435.18
500₹3.24660₹1,623.30
1,000₹2.90461₹2,904.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.36661₹7,099.83
6,000₹2.17108₹13,026.48
9,000₹2.07328₹18,659.52
15,000₹1.96504₹29,475.60
21,000₹1.90179₹39,937.59
30,000₹1.84095₹55,228.50
Manufacturers Standard Package