0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207020

DigiKey Part Number
732-7652-2-ND - Tape & Reel (TR)
732-7652-1-ND - Cut Tape (CT)
732-7652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207020
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.36200₹73.62
50₹5.16260₹258.13
100₹4.48220₹448.22
500₹3.34164₹1,670.82
1,000₹2.99313₹2,993.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.44085₹7,322.55
6,000₹2.24081₹13,444.86
9,000₹2.14069₹19,266.21
15,000₹2.02978₹30,446.70
21,000₹1.96498₹41,264.58
30,000₹1.90267₹57,080.10
Manufacturers Standard Package