


885012207024 | |
|---|---|
DigiKey Part Number | 732-7656-2-ND - Tape & Reel (TR) 732-7656-1-ND - Cut Tape (CT) 732-7656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207024 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.09560 | ₹604.78 |
| 100 | ₹10.69780 | ₹1,069.78 |
| 500 | ₹8.35506 | ₹4,177.53 |
| 1,000 | ₹7.63287 | ₹7,632.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.42020 | ₹19,260.60 |
| 6,000 | ₹6.00537 | ₹36,032.22 |
| 9,000 | ₹5.79752 | ₹52,177.68 |
| 15,000 | ₹5.56730 | ₹83,509.50 |
| 21,000 | ₹5.43274 | ₹1,14,087.54 |
| 30,000 | ₹5.30334 | ₹1,59,100.20 |