220 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207029

DigiKey Part Number
732-8029-2-ND - Tape & Reel (TR)
732-8029-1-ND - Cut Tape (CT)
732-8029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207029
Description
CAP CER 220PF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.82060₹191.03
100₹3.29880₹329.88
500₹2.42284₹1,211.42
1,000₹2.15353₹2,153.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.66896₹6,675.84
8,000₹1.52720₹12,217.60
12,000₹1.45634₹17,476.08
20,000₹1.37785₹27,557.00
28,000₹1.33196₹37,294.88
40,000₹1.28788₹51,515.20
Manufacturers Standard Package