


885012207044 | |
|---|---|
DigiKey Part Number | 732-8044-2-ND - Tape & Reel (TR) 732-8044-1-ND - Cut Tape (CT) 732-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207044 |
Description | CAP CER 0.068UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.82060 | ₹191.03 |
| 100 | ₹3.30810 | ₹330.81 |
| 500 | ₹2.42656 | ₹1,213.28 |
| 1,000 | ₹2.15819 | ₹2,158.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.67246 | ₹6,689.84 |
| 8,000 | ₹1.53046 | ₹12,243.68 |
| 12,000 | ₹1.45953 | ₹17,514.36 |
| 20,000 | ₹1.38088 | ₹27,617.60 |
| 28,000 | ₹1.33496 | ₹37,378.88 |
| 40,000 | ₹1.29079 | ₹51,631.60 |