


885012207113 | |
|---|---|
DigiKey Part Number | 732-12232-2-ND - Tape & Reel (TR) 732-12232-1-ND - Cut Tape (CT) 732-12232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207113 |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.69660 | ₹234.83 |
| 100 | ₹4.07220 | ₹407.22 |
| 500 | ₹3.02482 | ₹1,512.41 |
| 1,000 | ₹2.70146 | ₹2,701.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.11462 | ₹8,458.48 |
| 8,000 | ₹1.94456 | ₹15,556.48 |
| 12,000 | ₹1.85953 | ₹22,314.36 |
| 20,000 | ₹1.76527 | ₹35,305.40 |
| 28,000 | ₹1.71023 | ₹47,886.44 |
| 40,000 | ₹1.65727 | ₹66,290.80 |
