10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208003

DigiKey Part Number
732-7681-2-ND - Tape & Reel (TR)
732-7681-1-ND - Cut Tape (CT)
732-7681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208003
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.33600₹323.36
50₹24.30300₹1,215.15
100₹21.83350₹2,183.35
500₹17.68670₹8,843.35
1,000₹16.40446₹16,404.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.61856₹29,237.12
4,000₹13.79223₹55,168.92
6,000₹13.37825₹80,269.50
10,000₹12.91949₹1,29,194.90
14,000₹12.65140₹1,77,119.60
20,000₹12.39341₹2,47,868.20
Manufacturers Standard Package