


885012208005 | |
|---|---|
DigiKey Part Number | 732-8082-2-ND - Tape & Reel (TR) 732-8082-1-ND - Cut Tape (CT) 732-8082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208005 |
Description | CAP CER 470PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.96400 | ₹298.20 |
| 100 | ₹5.19050 | ₹519.05 |
| 500 | ₹3.90262 | ₹1,951.31 |
| 1,000 | ₹3.50752 | ₹3,507.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.77601 | ₹11,104.04 |
| 8,000 | ₹2.56681 | ₹20,534.48 |
| 12,000 | ₹2.46213 | ₹29,545.56 |
| 20,000 | ₹2.34614 | ₹46,922.80 |
| 28,000 | ₹2.27836 | ₹63,794.08 |
| 40,000 | ₹2.21317 | ₹88,526.80 |