Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012208031 | |
|---|---|
DigiKey Part Number | 732-7687-2-ND - Tape & Reel (TR) 732-7687-1-ND - Cut Tape (CT) 732-7687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208031 |
Description | CAP CER 0.15UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.62300 | ₹106.23 |
| 50 | ₹7.58540 | ₹379.27 |
| 100 | ₹6.63480 | ₹663.48 |
| 500 | ₹5.05628 | ₹2,528.14 |
| 1,000 | ₹4.56984 | ₹4,569.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.78056 | ₹11,341.68 |
| 6,000 | ₹3.50146 | ₹21,008.76 |
| 9,000 | ₹3.36153 | ₹30,253.77 |
| 15,000 | ₹3.20672 | ₹48,100.80 |
| 21,000 | ₹3.11623 | ₹65,440.83 |
| 30,000 | ₹3.02914 | ₹90,874.20 |



