


885012208042 | |
|---|---|
DigiKey Part Number | 732-8098-2-ND - Tape & Reel (TR) 732-8098-1-ND - Cut Tape (CT) 732-8098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208042 |
Description | CAP CER 220PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.94520 | ₹297.26 |
| 100 | ₹5.18110 | ₹518.11 |
| 500 | ₹3.89518 | ₹1,947.59 |
| 1,000 | ₹3.49913 | ₹3,499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.76949 | ₹11,077.96 |
| 8,000 | ₹2.56064 | ₹20,485.12 |
| 12,000 | ₹2.45615 | ₹29,473.80 |
| 20,000 | ₹2.34037 | ₹46,807.40 |
| 28,000 | ₹2.27271 | ₹63,635.88 |
| 40,000 | ₹2.20762 | ₹88,304.80 |