


885012208060 | |
|---|---|
DigiKey Part Number | 732-7696-2-ND - Tape & Reel (TR) 732-7696-1-ND - Cut Tape (CT) 732-7696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208060 |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.71600 | ₹107.16 |
| 50 | ₹7.65980 | ₹382.99 |
| 100 | ₹6.70010 | ₹670.01 |
| 500 | ₹5.11032 | ₹2,555.16 |
| 1,000 | ₹4.61923 | ₹4,619.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.82280 | ₹11,468.40 |
| 6,000 | ₹3.54122 | ₹21,247.32 |
| 9,000 | ₹3.40025 | ₹30,602.25 |
| 15,000 | ₹3.24405 | ₹48,660.75 |
| 21,000 | ₹3.15279 | ₹66,208.59 |
| 30,000 | ₹3.06498 | ₹91,949.40 |