330 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208103

DigiKey Part Number
732-12206-2-ND - Tape & Reel (TR)
732-12206-1-ND - Cut Tape (CT)
732-12206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208103
Description
CAP CER 330PF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,683
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.50500₹95.05
50₹6.70940₹335.47
100₹5.85210₹585.21
500₹4.43006₹2,215.03
1,000₹3.99209₹3,992.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.17741₹12,709.64
8,000₹2.94584₹23,566.72
12,000₹2.82983₹33,957.96
20,000₹2.70142₹54,028.40
28,000₹2.62631₹73,536.68
40,000₹2.55411₹1,02,164.40
Manufacturers Standard Package