


885012208113 | |
|---|---|
DigiKey Part Number | 732-12098-2-ND - Tape & Reel (TR) 732-12098-1-ND - Cut Tape (CT) 732-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208113 |
Description | CAP CER 15000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.41200 | ₹94.12 |
| 50 | ₹6.67220 | ₹333.61 |
| 100 | ₹5.82410 | ₹582.41 |
| 500 | ₹4.40770 | ₹2,203.85 |
| 1,000 | ₹3.97066 | ₹3,970.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.15971 | ₹12,638.84 |
| 8,000 | ₹2.92907 | ₹23,432.56 |
| 12,000 | ₹2.81360 | ₹33,763.20 |
| 20,000 | ₹2.68567 | ₹53,713.40 |
| 28,000 | ₹2.61091 | ₹73,105.48 |
| 40,000 | ₹2.53899 | ₹1,01,559.60 |
