4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209013

DigiKey Part Number
732-7715-2-ND - Tape & Reel (TR)
732-7715-1-ND - Cut Tape (CT)
732-7715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209013
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,772
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹31.87000₹318.70
50₹23.98600₹1,199.30
100₹21.55390₹2,155.39
500₹17.44442₹8,722.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.40551₹15,405.51
2,000₹14.41168₹28,823.36
3,000₹13.91391₹41,741.73
5,000₹13.36250₹66,812.50
7,000₹13.04005₹91,280.35
10,000₹12.73014₹1,27,301.40
Manufacturers Standard Package