Parametric Equivalent



885012209018 | |
|---|---|
DigiKey Part Number | 732-7719-2-ND - Tape & Reel (TR) 732-7719-1-ND - Cut Tape (CT) 732-7719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209018 |
Description | CAP CER 0.022UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.79220 | ₹839.61 |
| 100 | ₹14.96570 | ₹1,496.57 |
| 500 | ₹11.89240 | ₹5,946.20 |
| 1,000 | ₹10.94376 | ₹10,943.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.30804 | ₹27,924.12 |
| 6,000 | ₹8.76275 | ₹52,576.50 |
| 9,000 | ₹8.48966 | ₹76,406.94 |
| 15,000 | ₹8.18707 | ₹1,22,806.05 |
| 21,000 | ₹8.01014 | ₹1,68,212.94 |
| 30,000 | ₹7.84002 | ₹2,35,200.60 |
