


885012209034 | |
|---|---|
DigiKey Part Number | 732-7731-2-ND - Tape & Reel (TR) 732-7731-1-ND - Cut Tape (CT) 732-7731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209034 |
Description | CAP CER 6800PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.48074 | ₹28,442.22 |
| 6,000 | ₹8.92800 | ₹53,568.00 |
| 9,000 | ₹8.65128 | ₹77,861.52 |
| 15,000 | ₹8.34456 | ₹1,25,168.40 |
| 21,000 | ₹8.16531 | ₹1,71,471.51 |
| 30,000 | ₹7.99284 | ₹2,39,785.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.07160 | ₹853.58 |
| 100 | ₹15.21730 | ₹1,521.73 |
| 500 | ₹12.10300 | ₹6,051.50 |
| 1,000 | ₹11.14132 | ₹11,141.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.99200 | ₹219.92 |
| 50 | ₹16.25160 | ₹812.58 |
| 100 | ₹14.49040 | ₹1,449.04 |
| 500 | ₹11.52524 | ₹5,762.62 |
| 1,000 | ₹10.61016 | ₹10,610.16 |