0.015 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209036

DigiKey Part Number
732-7733-2-ND - Tape & Reel (TR)
732-7733-1-ND - Cut Tape (CT)
732-7733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209036
Description
CAP CER 0.015UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.83100₹228.31
50₹16.90400₹845.20
100₹15.06820₹1,506.82
500₹11.97812₹5,989.06
1,000₹11.02390₹11,023.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.37824₹28,134.72
6,000₹8.83000₹52,980.00
9,000₹8.55541₹76,998.69
15,000₹8.25112₹1,23,766.80
21,000₹8.07328₹1,69,538.88
30,000₹7.90217₹2,37,065.10
Manufacturers Standard Package