


885012210029 | |
|---|---|
DigiKey Part Number | 732-7415-2-ND - Tape & Reel (TR) 732-7415-1-ND - Cut Tape (CT) 732-7415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210029 |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210029 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.54000 | ₹59.54 |
| 10 | ₹36.57500 | ₹365.75 |
| 50 | ₹27.67260 | ₹1,383.63 |
| 100 | ₹24.93170 | ₹2,493.17 |
| 500 | ₹20.30830 | ₹10,154.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.98147 | ₹17,981.47 |
| 2,000 | ₹16.86342 | ₹33,726.84 |
| 3,000 | ₹16.30361 | ₹48,910.83 |
| 5,000 | ₹15.68318 | ₹78,415.90 |
| 7,000 | ₹15.32048 | ₹1,07,243.36 |
| 10,000 | ₹14.97161 | ₹1,49,716.10 |
