


885342007006 | |
|---|---|
DigiKey Part Number | 732-12170-2-ND - Tape & Reel (TR) 732-12170-1-ND - Cut Tape (CT) 732-12170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342007006 |
Description | CAP CER 47PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342007006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.19980 | ₹259.99 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.37892 | ₹1,689.46 |
| 1,000 | ₹3.02575 | ₹3,025.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.37997 | ₹9,519.88 |
| 8,000 | ₹2.19383 | ₹17,550.64 |
| 12,000 | ₹2.10065 | ₹25,207.80 |
| 20,000 | ₹1.99754 | ₹39,950.80 |
| 28,000 | ₹1.93724 | ₹54,242.72 |
| 40,000 | ₹1.87928 | ₹75,171.20 |
