885342207002 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.89963
Datasheet

Direct


KYOCERA AVX
In Stock: 44,970
Unit Price: ₹24.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.69594
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.95036
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885342207002

DigiKey Part Number
732-12162-2-ND - Tape & Reel (TR)
732-12162-1-ND - Cut Tape (CT)
732-12162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207002
Description
CAP CER 470PF 200V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹6.03400₹60.34
50₹4.22400₹211.20
100₹3.65610₹365.61
500₹2.71366₹1,356.83
1,000₹2.42349₹2,423.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.99088₹7,963.52
8,000₹1.83048₹14,643.84
12,000₹1.75018₹21,002.16
20,000₹1.66121₹33,224.20
28,000₹1.60921₹45,057.88
40,000₹1.55923₹62,369.20
48,000₹1.53555₹73,706.40
96,000₹1.45583₹1,39,759.68
1,00,000₹1.45160₹1,45,160.00
Manufacturers Standard Package