


885342207015 | |
|---|---|
DigiKey Part Number | 732-12176-2-ND - Tape & Reel (TR) 732-12176-1-ND - Cut Tape (CT) 732-12176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207015 |
Description | CAP CER 100PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.59180 | ₹429.59 |
| 100 | ₹7.54810 | ₹754.81 |
| 500 | ₹5.78686 | ₹2,893.43 |
| 1,000 | ₹5.24544 | ₹5,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.35955 | ₹13,078.65 |
| 6,000 | ₹4.04847 | ₹24,290.82 |
| 9,000 | ₹3.89279 | ₹35,035.11 |
| 15,000 | ₹3.72036 | ₹55,805.40 |
| 21,000 | ₹3.61961 | ₹76,011.81 |
| 30,000 | ₹3.52265 | ₹1,05,679.50 |