


885342208013 | |
|---|---|
DigiKey Part Number | 732-12124-2-ND - Tape & Reel (TR) 732-12124-1-ND - Cut Tape (CT) 732-12124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208013 |
Description | CAP CER 15000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.88500 | ₹138.85 |
| 50 | ₹9.97100 | ₹498.55 |
| 100 | ₹8.78740 | ₹878.74 |
| 500 | ₹6.79698 | ₹3,398.49 |
| 1,000 | ₹6.18103 | ₹6,181.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.16499 | ₹15,494.97 |
| 6,000 | ₹4.81182 | ₹28,870.92 |
| 9,000 | ₹4.63518 | ₹41,716.62 |
| 15,000 | ₹4.43932 | ₹66,589.80 |
| 21,000 | ₹4.32485 | ₹90,821.85 |
| 30,000 | ₹4.21477 | ₹1,26,443.10 |
