


885342208015 | |
|---|---|
DigiKey Part Number | 732-12156-2-ND - Tape & Reel (TR) 732-12156-1-ND - Cut Tape (CT) 732-12156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208015 |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.88500 | ₹138.85 |
| 50 | ₹10.04540 | ₹502.27 |
| 100 | ₹8.84340 | ₹884.34 |
| 500 | ₹6.84172 | ₹3,420.86 |
| 1,000 | ₹6.22296 | ₹6,222.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.44300 | ₹10,886.00 |
| 4,000 | ₹5.04509 | ₹20,180.36 |
| 6,000 | ₹4.84598 | ₹29,075.88 |
| 10,000 | ₹4.62529 | ₹46,252.90 |
| 14,000 | ₹4.49642 | ₹62,949.88 |
| 20,000 | ₹4.37243 | ₹87,448.60 |
