


885342209008 | |
|---|---|
DigiKey Part Number | 732-12101-2-ND - Tape & Reel (TR) 732-12101-1-ND - Cut Tape (CT) 732-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209008 |
Description | CAP CER 220PF 2000V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.94900 | ₹239.49 |
| 50 | ₹17.70540 | ₹885.27 |
| 100 | ₹15.80430 | ₹1,580.43 |
| 500 | ₹12.59130 | ₹6,295.65 |
| 1,000 | ₹11.59979 | ₹11,599.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.88331 | ₹29,649.93 |
| 6,000 | ₹9.31379 | ₹55,882.74 |
| 9,000 | ₹9.02848 | ₹81,256.32 |
| 15,000 | ₹8.71233 | ₹1,30,684.95 |
| 21,000 | ₹8.52750 | ₹1,79,077.50 |
| 30,000 | ₹8.34971 | ₹2,50,491.30 |
