
885392004002 | |
|---|---|
DigiKey Part Number | 732-13216-2-ND - Tape & Reel (TR) 732-13216-1-ND - Cut Tape (CT) 732-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004002 |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹5.13400 | ₹51.34 |
| 50 | ₹3.55860 | ₹177.93 |
| 100 | ₹3.07160 | ₹307.16 |
| 500 | ₹2.25726 | ₹1,128.63 |
| 1,000 | ₹2.00763 | ₹2,007.63 |
| 2,500 | ₹1.74562 | ₹4,364.05 |
| 5,000 | ₹1.58823 | ₹7,941.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.39401 | ₹20,910.15 |
| 30,000 | ₹1.29906 | ₹38,971.80 |
| 45,000 | ₹1.25154 | ₹56,319.30 |
| 75,000 | ₹1.19887 | ₹89,915.25 |
| 1,05,000 | ₹1.16809 | ₹1,22,649.45 |
| 1,50,000 | ₹1.13849 | ₹1,70,773.50 |
| 1,80,000 | ₹1.12446 | ₹2,02,402.80 |
| 3,60,000 | ₹1.07722 | ₹3,87,799.20 |
| 3,75,000 | ₹1.07472 | ₹4,03,020.00 |