
885392004004 | |
|---|---|
DigiKey Part Number | 732-13218-2-ND - Tape & Reel (TR) 732-13218-1-ND - Cut Tape (CT) 732-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004004 |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹5.13400 | ₹51.34 |
| 50 | ₹3.55860 | ₹177.93 |
| 100 | ₹3.08050 | ₹308.05 |
| 500 | ₹2.26612 | ₹1,133.06 |
| 1,000 | ₹2.01560 | ₹2,015.60 |
| 2,500 | ₹1.75270 | ₹4,381.75 |
| 5,000 | ₹1.59478 | ₹7,973.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.39991 | ₹20,998.65 |
| 30,000 | ₹1.30467 | ₹39,140.10 |
| 45,000 | ₹1.25700 | ₹56,565.00 |
| 75,000 | ₹1.20417 | ₹90,312.75 |
| 1,05,000 | ₹1.17329 | ₹1,23,195.45 |
| 1,50,000 | ₹1.14360 | ₹1,71,540.00 |
| 1,80,000 | ₹1.12952 | ₹2,03,313.60 |
| 3,60,000 | ₹1.08214 | ₹3,89,570.40 |
| 3,75,000 | ₹1.07963 | ₹4,04,861.25 |