
885392004006 | |
|---|---|
DigiKey Part Number | 732-13220-2-ND - Tape & Reel (TR) 732-13220-1-ND - Cut Tape (CT) 732-13220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004006 |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹5.13400 | ₹51.34 |
| 50 | ₹3.54080 | ₹177.04 |
| 100 | ₹3.06280 | ₹306.28 |
| 500 | ₹2.25194 | ₹1,125.97 |
| 1,000 | ₹2.00409 | ₹2,004.09 |
| 2,500 | ₹1.74207 | ₹4,355.18 |
| 5,000 | ₹1.58486 | ₹7,924.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.39106 | ₹20,865.90 |
| 30,000 | ₹1.29626 | ₹38,887.80 |
| 45,000 | ₹1.24880 | ₹56,196.00 |
| 75,000 | ₹1.19621 | ₹89,715.75 |
| 1,05,000 | ₹1.16549 | ₹1,22,376.45 |
| 1,50,000 | ₹1.13593 | ₹1,70,389.50 |
| 1,80,000 | ₹1.12192 | ₹2,01,945.60 |
| 3,60,000 | ₹1.07476 | ₹3,86,913.60 |
| 3,75,000 | ₹1.07227 | ₹4,02,101.25 |