2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283327008CS

DigiKey Part Number
732-11857-ND
Manufacturer
Manufacturer Product Number
890283327008CS
Description
CAP FILM 2.2UF 5% 400VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283327008CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
20.15 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹185.44000₹185.44
10₹178.26500₹1,782.65
25₹167.25040₹4,181.26
50₹157.14880₹7,857.44
100₹146.25540₹14,625.54