
890324023007 | |
|---|---|
DigiKey Part Number | 732-5875-ND |
Manufacturer | |
Manufacturer Product Number | 890324023007 |
Description | CAP FILM 0.012UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 50 | ₹29.78220 | ₹1,489.11 |
| 100 | ₹25.94300 | ₹2,594.30 |
| 250 | ₹23.08032 | ₹5,770.08 |
| 500 | ₹20.21764 | ₹10,108.82 |
| 1,000 | ₹19.23359 | ₹19,233.59 |