
890334022007 | |
|---|---|
DigiKey Part Number | 732-5819-ND |
Manufacturer | |
Manufacturer Product Number | 890334022007 |
Description | CAP FILM 0.015UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334022007 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.433" L x 0.236" W (11.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 50 | ₹34.47880 | ₹1,723.94 |
| 100 | ₹30.00590 | ₹3,000.59 |
| 250 | ₹26.65120 | ₹6,662.80 |
| 500 | ₹23.29650 | ₹11,648.25 |
| 1,000 | ₹22.27145 | ₹22,271.45 |