Parametric Equivalent

890334023008 | |
|---|---|
DigiKey Part Number | 732-5826-ND |
Manufacturer | |
Manufacturer Product Number | 890334023008 |
Description | CAP FILM 0.015UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334023008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.177" W (13.00mm x 4.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 50 | ₹26.57660 | ₹1,328.83 |
| 100 | ₹23.08220 | ₹2,308.22 |
| 250 | ₹20.57548 | ₹5,143.87 |
| 500 | ₹17.98118 | ₹8,990.59 |
| 1,000 | ₹17.08658 | ₹17,086.58 |
