
970080581 | |
|---|---|
DigiKey Part Number | 732-10536-ND |
Manufacturer | |
Manufacturer Product Number | 970080581 |
Description | HEX STANDOFF M5 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 50 | ₹24.50800 | ₹1,225.40 |
| 100 | ₹22.63490 | ₹2,263.49 |
| 500 | ₹20.75438 | ₹10,377.19 |
| 1,000 | ₹16.99713 | ₹16,997.13 |