



970100471 | |
|---|---|
DigiKey Part Number | 732-10544-ND |
Manufacturer | |
Manufacturer Product Number | 970100471 |
Description | HEX STANDOFF M4 STEEL 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 50 | ₹43.64840 | ₹2,182.42 |
| 100 | ₹40.25640 | ₹4,025.64 |
| 500 | ₹36.94638 | ₹18,473.19 |
| 1,000 | ₹30.23699 | ₹30,236.99 |