
970280581 | |
|---|---|
DigiKey Part Number | 732-10625-ND |
Manufacturer | |
Manufacturer Product Number | 970280581 |
Description | HEX STANDOFF M5 STEEL 28MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 50 | ₹98.21800 | ₹4,910.90 |
| 100 | ₹90.70730 | ₹9,070.73 |
| 250 | ₹83.10700 | ₹20,776.75 |
| 500 | ₹67.98850 | ₹33,994.25 |