
973060365 | |
|---|---|
DigiKey Part Number | 732-13102-ND |
Manufacturer | |
Manufacturer Product Number | 973060365 |
Description | HEX STANDOFF M3 POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.610" (15.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹85.26500 | ₹852.65 |
| 50 | ₹75.94660 | ₹3,797.33 |
| 100 | ₹66.64660 | ₹6,664.66 |
| 250 | ₹61.99480 | ₹15,498.70 |
| 500 | ₹58.95320 | ₹29,476.60 |