Round Standoff Threaded M3x0.5 Steel 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3x0.5 Steel 0.433" (11.00mm)
9771110360R
9771110360R

9771110360R

DigiKey Part Number
732-5265-2-ND - Tape & Reel (TR)
732-5265-1-ND - Cut Tape (CT)
732-5265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9771110360R
Description
ROUND STANDOFF M3X0.5 STEEL 11MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.433" (11.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9771110360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.433" (11.00mm)
Length - Overall
0.669" (17.00mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹175.19000₹175.19
10₹164.66000₹1,646.60
50₹150.21580₹7,510.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180₹102.52011₹18,453.62
Manufacturers Standard Package