
9774090982R | |
|---|---|
DigiKey Part Number | 732-9774090982R-ND |
Manufacturer | |
Manufacturer Product Number | 9774090982R |
Description | ROUND SPACER STEEL 9MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774090982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹135.88649 | ₹47,560.27 |