
XL-3014WWC-02 | |
|---|---|
DigiKey Part Number | 5962-XL-3014WWC-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3014WWC-02 |
Description | LED 3014 WARM WHITE SMD0.2W |
Customer Reference | |
Detailed Description | LED Lighting 3014 White, Warm 2900K (2800K ~ 3000K) 2.9V 60mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Category | Current - Test 60mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Max 60mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1106 (2815 Metric) |
CCT (K) 2900K (2800K ~ 3000K) | Size / Dimension 0.110" L x 0.055" W (2.80mm x 1.40mm) |
Flux @ 25°C, Current - Test 25lm | Height - Seated (Max) 0.041" (1.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.45650 | ₹5,826.00 |
| 8,000 | ₹1.38288 | ₹11,063.04 |
| 12,000 | ₹1.31392 | ₹15,767.04 |
| 16,000 | ₹1.24869 | ₹19,979.04 |
| 20,000 | ₹1.18626 | ₹23,725.20 |