Infrared (IR) Emitter 850nm 1.9V 700mA 164mW/sr @ 700mA (Typ) 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-HD3535HIR-T4A2

DigiKey Part Number
5962-XL-HD3535HIR-T4A2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-HD3535HIR-T4A2
Description
IR EMITTER 840-870NM 3535 SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.9V 700mA 164mW/sr @ 700mA (Typ) 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
164mW/sr @ 700mA (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of ₹13,977.90 or more for products shipped by XINGLIGHT
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹64.06538₹64,065.38
2,000₹60.86164₹1,21,723.28
3,000₹57.81912₹1,73,457.36
4,000₹54.92849₹2,19,713.96
5,000₹52.18136₹2,60,906.80