
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.78 lb (353.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,767.40000 | ₹4,767.40 |