
AG025P-12 | |
|---|---|
DigiKey Part Number | 1470-3204-ND |
Manufacturer | |
Manufacturer Product Number | AG025P-12 |
Description | DC DC CONVERTER 250V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 250V 4mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG025P-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,271.89000 | ₹10,271.89 |
| 5 | ₹10,118.13600 | ₹50,590.68 |
| 10 | ₹9,963.44700 | ₹99,634.47 |
| 25 | ₹8,396.09600 | ₹2,09,902.40 |
| 100 | ₹8,127.72020 | ₹8,12,772.02 |